SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG841YKSZ-REEL7

DigiKey Part Number
ADG841YKSZ-REEL7TR-ND - Tape & Reel (TR)
ADG841YKSZ-REEL7CT-ND - Cut Tape (CT)
ADG841YKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG841YKSZ-REEL7
Description
IC SW SPST-NOX1 370MOHM SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 370mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADG841YKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
370mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 7.8ns
-3db Bandwidth
21MHz
Charge Injection
200pC
Channel Capacitance (CS(off), CD(off))
160pF, 160pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,02300 €20,23 €
251,72680 €43,17 €
1001,39140 €139,14 €
2501,22684 €306,71 €
5001,21574 €607,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,99326 €2.979,78 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €