
ADG839YKSZ-REEL7 | |
---|---|
DigiKey Part Number | ADG839YKSZ-REEL7TR-ND - Tape & Reel (TR) ADG839YKSZ-REEL7CT-ND - Cut Tape (CT) ADG839YKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG839YKSZ-REEL7 |
Description | IC SWITCH SPDTX1 500MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 500mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG839YKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 16ns, 8.5ns | |
-3db Bandwidth | 25MHz | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 74pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -57dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,59000 € | 3,59 € |
10 | 2,31400 € | 23,14 € |
25 | 1,98240 € | 49,56 € |
100 | 1,60640 € | 160,64 € |
250 | 1,42184 € | 355,46 € |
500 | 1,30834 € | 654,17 € |
1.000 | 1,21327 € | 1.213,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,19020 € | 3.570,60 € |
Unit Price without VAT: | 3,59000 € |
---|---|
Unit Price with VAT: | 4,27210 € |