ADG836LYRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 819
Unit Price: 3,88000 €
Datasheet
2 Circuit IC Switch 2:1 650mOhm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG836LYRM

DigiKey Part Number
ADG836LYRM-ND
Manufacturer
Manufacturer Product Number
ADG836LYRM
Description
IC SWITCH SPDTX2 650MOHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 650mOhm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG836LYRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
57MHz
Manufacturer
Analog Devices Inc.
Charge Injection
40pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
25pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPDT
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
650mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
40mOhm
Supplier Device Package
10-MSOP
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Base Product Number
Switch Time (Ton, Toff) (Max)
26ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG836LYRMZAnalog Devices Inc.819ADG836LYRMZ-ND3,88000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types