
ADG823BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG823BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG823BRMZ-REEL7CT-ND - Cut Tape (CT) ADG823BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG823BRMZ-REEL7 |
Description | IC SW SPST-NO/NCX2 600MOHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 600mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG823BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 160mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 16ns | |
-3db Bandwidth | 24MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 85pF, 98pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,28200 € | 32,82 € |
| 25 | 2,83520 € | 70,88 € |
| 100 | 2,32960 € | 232,96 € |
| 250 | 2,08132 € | 520,33 € |
| 500 | 1,92860 € | 964,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87855 € | 1.878,55 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |











