
ADG819BRTZ-REEL | |
|---|---|
DigiKey Part Number | ADG819BRTZ-REELTR-ND - Tape & Reel (TR) ADG819BRTZ-REELCT-ND - Cut Tape (CT) ADG819BRTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG819BRTZ-REEL |
Description | IC SWITCH SPDTX1 600MOHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG819BRTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 16ns | |
-3db Bandwidth | 17MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 80pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,22000 € | 22,20 € |
| 25 | 2,03680 € | 50,92 € |
| 100 | 1,83510 € | 183,51 € |
| 250 | 1,77076 € | 442,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,52788 € | 15.278,80 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |




