
ADG819BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG819BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG819BRMZ-REEL7CT-ND - Cut Tape (CT) ADG819BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG819BRMZ-REEL7 |
Description | IC SWITCH SPDT X 1 600MOHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG819BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 16ns | |
-3db Bandwidth | 17MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 80pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 2,76400 € | 27,64 € |
| 25 | 2,37720 € | 59,43 € |
| 100 | 1,93990 € | 193,99 € |
| 250 | 1,72504 € | 431,26 € |
| 500 | 1,59292 € | 796,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50068 € | 1.500,68 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |



