ADG804YRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 735
Unit Price: 3,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 439
Unit Price: 4,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.090
Unit Price: 4,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 959
Unit Price: 4,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.237
Unit Price: 4,48000 €
Datasheet
1 Circuit IC Switch 4:1 650mOhm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG804YRM

DigiKey Part Number
ADG804YRM-ND
Manufacturer
Manufacturer Product Number
ADG804YRM
Description
IC SWITCH SP4TX1 650MOHM 10MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 650mOhm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG804YRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
33MHz
Manufacturer
Analog Devices Inc.
Charge Injection
28pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
24pF, 105pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
2nA
Switch Circuit
SP4T
Crosstalk
-75dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
650mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
40mOhm
Supplier Device Package
10-MSOP
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Base Product Number
Switch Time (Ton, Toff) (Max)
29ns, 6ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG804YRMZAnalog Devices Inc.735505-ADG804YRMZ-ND3,88000 €Direct
MAX4634EUB+Analog Devices Inc./Maxim Integrated439MAX4634EUB+-ND4,92000 €Similar
MAX4634EUB+TAnalog Devices Inc./Maxim Integrated8.090MAX4634EUB+TCT-ND4,92000 €Similar
MAX4734EUB+Analog Devices Inc./Maxim Integrated959MAX4734EUB+-ND4,48000 €Similar
MAX4734EUB+TAnalog Devices Inc./Maxim Integrated1.237MAX4734EUB+TCT-ND4,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types