4 Circuit IC Switch 2:1 4.5Ohm 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG788BCPZ-REEL7

DigiKey Part Number
ADG788BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG788BCPZ-REEL7CT-ND - Cut Tape (CT)
ADG788BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG788BCPZ-REEL7
Description
IC SWITCH SPDTX4 4.5OHM 20LFCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 4.5Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG788BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
21ns, 10ns (Typ)
-3db Bandwidth
160MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
11pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 €3,96 €
103,00900 €30,09 €
252,77160 €69,29 €
1002,50960 €250,96 €
2502,45792 €614,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,21662 €3.324,93 €
3.0002,17116 €6.513,48 €
Manufacturers Standard Package
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,71240 €