
ADG786BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG786BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG786BCPZ-REEL7CT-ND - Cut Tape (CT) ADG786BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG786BCPZ-REEL7 |
Description | IC SWITCH SPDTX3 4.5OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 4.5Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG786BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 21ns, 10ns (Typ) | |
-3db Bandwidth | 160MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,34000 € | 33,40 € |
| 25 | 2,88640 € | 72,16 € |
| 100 | 2,37330 € | 237,33 € |
| 250 | 2,12140 € | 530,35 € |
| 500 | 1,96646 € | 983,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,92173 € | 2.882,59 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

