4 Circuit IC Switch 2:1 2.2Ohm (Typ) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG774BRZ-REEL7

DigiKey Part Number
505-ADG774BRZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG774BRZ-REEL7CT-ND - Cut Tape (CT)
505-ADG774BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG774BRZ-REEL7
Description
IC SWITCH SPDT X 4 2.2OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 2.2Ohm (Typ) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG774BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
2.2Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 8ns
-3db Bandwidth
240MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
10pF, 20pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-75dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,66000 €6,66 €
105,15000 €51,50 €
254,77320 €119,33 €
1004,37400 €437,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,94355 €3.943,55 €
2.0003,86285 €7.725,70 €
Manufacturers Standard Package
Unit Price without VAT:6,66000 €
Unit Price with VAT:7,92540 €