
ADG774ABRQZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG774ABRQZ-REEL7TR-ND - Tape & Reel (TR) ADG774ABRQZ-REEL7CT-ND - Cut Tape (CT) ADG774ABRQZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG774ABRQZ-REEL7 |
Description | IC SWITCH SPDT X 4 3.5OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 3.5Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG774ABRQZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns | |
-3db Bandwidth | 400MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -70dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 4,23600 € | 42,36 € |
| 25 | 3,68240 € | 92,06 € |
| 100 | 3,05710 € | 305,71 € |
| 250 | 2,75004 € | 687,51 € |
| 500 | 2,61270 € | 1.306,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,61269 € | 2.612,69 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

