
ADG774ABCPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG774ABCPZ-REELTR-ND - Tape & Reel (TR) 505-ADG774ABCPZ-REELCT-ND - Cut Tape (CT) 505-ADG774ABCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG774ABCPZ-REEL |
Description | IC SWITCH SPDTX4 3.5OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 3.5Ohm 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG774ABCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns | |
-3db Bandwidth | 400MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -70dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,69800 € | 36,98 € |
| 25 | 3,41400 € | 85,35 € |
| 100 | 3,10190 € | 310,19 € |
| 250 | 3,06792 € | 766,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,74452 € | 13.722,60 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |


