ADG751BRMZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 2,32290 €
Datasheet
Video Switch IC 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG751BRMZ

DigiKey Part Number
ADG751BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG751BRMZ
Description
IC VIDEO SWITCH SPST 8MSOP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG751BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
1
On-State Resistance (Max)
35Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
180MHz
Features
T-Switch Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types