ADG751ART-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.630
Unit Price: 4,15000 €
Datasheet
Video Switch IC 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG751ART-REEL

DigiKey Part Number
ADG751ART-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG751ART-REEL
Description
IC VIDEO SWITCH SPST SOT23-6
Customer Reference
Detailed Description
Video Switch IC 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG751ART-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Manufacturer
Analog Devices Inc.
-3db Bandwidth
300MHz
Packaging
Tape & Reel (TR)
Features
T-Switch Configuration
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
SOT-23-6
Switch Circuit
SPST
Supplier Device Package
SOT-23-6
Number of Channels
1
Base Product Number
On-State Resistance (Max)
18Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG751ARTZ-REEL7Analog Devices Inc.4.630ADG751ARTZ-REEL7CT-ND4,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types