


ADG7421FBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG7421FBCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG7421FBCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG7421FBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG7421FBCPZ-RL7 |
Description | IC SWITCH SPST X 2 15OHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 15Ohm 10-LFCSP (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADG7421FBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1.8V ~ 2.5V | |
Switch Time (Ton, Toff) (Max) | 5.2µs, 180ns | |
-3db Bandwidth | 580MHz | |
Charge Injection | -45pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 50pA | |
Crosstalk | -68dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN, CSP | |
Supplier Device Package | 10-LFCSP (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,22200 € | 42,22 € |
| 25 | 3,67040 € | 91,76 € |
| 100 | 3,18470 € | 318,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,60190 € | 7.805,70 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |








