
ADG741BKSZ5-REEL7 | |
|---|---|
DigiKey Part Number | ADG741BKSZ5-REEL7TR-ND - Tape & Reel (TR) ADG741BKSZ5-REEL7CT-ND - Cut Tape (CT) ADG741BKSZ5-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG741BKSZ5-REEL7 |
Description | IC SWITCH SPST-NOX1 3OHM SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADG741BKSZ5-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 1,97400 € | 19,74 € |
| 25 | 1,68320 € | 42,08 € |
| 100 | 1,35510 € | 135,51 € |
| 250 | 1,19396 € | 298,49 € |
| 500 | 1,09484 € | 547,42 € |
| 1.000 | 1,01182 € | 1.011,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96087 € | 2.882,61 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |










