ADG738BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 11.280
Unit Price: 4,97000 €
Datasheet
1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG738BRU

DigiKey Part Number
ADG738BRU-ND
Manufacturer
Manufacturer Product Number
ADG738BRU
Description
IC MUX 8:1 4.5OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG738BRU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
3pC
Manufacturer
Analog Devices Inc.
Channel Capacitance (CS(off), CD(off))
13pF, 85pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
100pA
Part Status
Obsolete
Crosstalk
-75dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
4.5Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Supplier Device Package
16-TSSOP
Switch Time (Ton, Toff) (Max)
20ns, 10ns (Typ)
Base Product Number
-3db Bandwidth
65MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG738BRUZAnalog Devices Inc.11.280505-ADG738BRUZ-ND4,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types