
ADG734BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG734BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG734BRUZ |
Description | IC SWITCH SPDTX4 4.5OHM 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.5Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG734BRUZ Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 11pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -67dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 20-TSSOP |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 21ns, 10ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,12600 € | 31,26 € |
| 75 | 2,65680 € | 199,26 € |
| 150 | 2,54760 € | 382,14 € |
| 300 | 2,45770 € | 737,31 € |
| 525 | 2,39686 € | 1.258,35 € |
| 1.050 | 2,33366 € | 2.450,34 € |
| 2.550 | 2,26877 € | 5.785,36 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |




