Direct



ADG731BCP-REEL | |
|---|---|
DigiKey Part Number | ADG731BCP-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG731BCP-REEL |
Description | IC UNI BUS 32CH ANLG MUX 48LFCSP |
Customer Reference | |
Detailed Description | 32 Channel Analog Multiplexer 1 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADG731BCP-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | 32 Channel Analog Multiplexer | |
Number of Circuits | 1 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |


