Direct
Similar
Similar
Similar
Similar
Similar
Similar

ADG723BRM | |
|---|---|
DigiKey Part Number | ADG723BRM-ND |
Manufacturer | |
Manufacturer Product Number | ADG723BRM |
Description | IC SW SPST-NO/NCX2 4OHM 8MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG723BRM Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF, 7pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO/NC | Crosstalk -97dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 14ns, 6ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG723BRMZ | Analog Devices Inc. | 1.245 | 505-ADG723BRMZ-ND | 2,77000 € | Direct |
| DG9234EDQ-T1-GE3 | Vishay Siliconix | 0 | DG9234EDQ-T1-GE3CT-ND | 1,85000 € | Similar |
| MAX4643EUA+ | Analog Devices Inc./Maxim Integrated | 40 | MAX4643EUA+-ND | 3,88000 € | Similar |
| MAX4643EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4643EUA+T-ND | 2,34284 € | Similar |
| MAX4733EUA+ | Analog Devices Inc./Maxim Integrated | 3.823 | MAX4733EUA+-ND | 2,67000 € | Similar |




