
ADG719SRJZ-EP-R2 | |
|---|---|
DigiKey Part Number | 505-ADG719SRJZ-EP-R2TR-ND - Tape & Reel (TR) 505-ADG719SRJZ-EP-R2CT-ND - Cut Tape (CT) 505-ADG719SRJZ-EP-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG719SRJZ-EP-R2 |
Description | IC SWITCH SPDT X 1 4OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG719SRJZ-EP-R2 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 7pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Active | Crosstalk -82dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 4Ohm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7ns, 3ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 9,61700 € | 96,17 € |
| 25 | 8,97360 € | 224,34 € |
| 100 | 8,26610 € | 826,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,92908 € | 1.982,27 € |
| 500 | 7,72588 € | 3.862,94 € |
| 750 | 7,62411 € | 5.718,08 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |

