Direct
Similar
Similar

ADG719BRM | |
|---|---|
DigiKey Part Number | ADG719BRM-ND |
Manufacturer | |
Manufacturer Product Number | ADG719BRM |
Description | IC SWITCH SPDT X 1 4OHM 8MSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG719BRM Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 7pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Obsolete | Crosstalk -82dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 4Ohm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7ns, 3ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG719BRMZ | Analog Devices Inc. | 1.114 | 505-ADG719BRMZ-ND | 2,77000 € | Direct |
| MAX4644EUA+ | Analog Devices Inc./Maxim Integrated | 83 | MAX4644EUA+-ND | 4,07000 € | Similar |
| MAX4644EUA+T | Analog Devices Inc./Maxim Integrated | 3.771 | 175-MAX4644EUA+TCT-ND | 4,07000 € | Similar |



