
ADG715BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG715BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG715BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG715BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG715BRUZ-REEL7 |
Description | IC SW SPST-NOX8 4.5OHM 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 4.5Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG715BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 20ns, 8ns (Typ) | |
-3db Bandwidth | 155MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,00900 € | 50,09 € |
| 25 | 4,37400 € | 109,35 € |
| 100 | 3,65580 € | 365,58 € |
| 250 | 3,30308 € | 825,77 € |
| 500 | 3,23888 € | 1.619,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,23888 € | 3.238,88 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |





