
ADG709BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG709BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG709BRUZ |
Description | IC SWITCH SP4TX2 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG709BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 14ns, 8ns (Typ) | |
-3db Bandwidth | 55MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 42pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,05000 € | 30,50 € |
| 96 | 2,55000 € | 244,80 € |
| 192 | 2,45026 € | 470,45 € |
| 288 | 2,40028 € | 691,28 € |
| 576 | 2,32700 € | 1.340,35 € |
| 1.056 | 2,27364 € | 2.400,96 € |
| 2.592 | 2,20955 € | 5.727,15 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |


