
ADG708CRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG708CRUZ-REELTR-ND - Tape & Reel (TR) ADG708CRUZ-REELCT-ND - Cut Tape (CT) ADG708CRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG708CRUZ-REEL |
Description | IC MUX 8:1 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG708CRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 14ns, 8ns (Typ) | |
-3db Bandwidth | 55MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 3,86400 € | 38,64 € |
| 25 | 3,35160 € | 83,79 € |
| 100 | 2,77200 € | 277,20 € |
| 250 | 2,48756 € | 621,89 € |
| 500 | 2,32120 € | 1.160,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,32119 € | 5.802,98 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |


