
ADG702LBRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG702LBRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG702LBRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADG702LBRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG702LBRTZ-REEL7 |
Description | IC SWITCH SPST-NCX1 3OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG702LBRTZ-REEL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 3Ohm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,34800 € | 33,70 € |
| 100 | 1,20590 € | 120,59 € |
| 250 | 1,13824 € | 284,56 € |
| 500 | 1,10530 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02240 € | 3.067,20 € |
| 6.000 | 1,00210 € | 6.012,60 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |











