
ADG701LBRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG701LBRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG701LBRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADG701LBRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG701LBRTZ-REEL7 |
Description | IC SWITCH SPST-NOX1 3OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG701LBRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,22760 € | 30,69 € |
| 100 | 1,09660 € | 109,66 € |
| 250 | 1,03424 € | 258,56 € |
| 500 | 1,03074 € | 515,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92748 € | 2.782,44 € |
| 6.000 | 0,90878 € | 5.452,68 € |
| 9.000 | 0,89941 € | 8.094,69 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

