
ADG659YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG659YRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG659YRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG659YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG659YRUZ-REEL7 |
Description | IC SWITCH SP4T X 2 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG659YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 115ns, 45ns | |
-3db Bandwidth | 400MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 4,27600 € | 42,76 € |
| 25 | 3,71880 € | 92,97 € |
| 100 | 3,08840 € | 308,84 € |
| 250 | 2,77896 € | 694,74 € |
| 500 | 2,64508 € | 1.322,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,64508 € | 2.645,08 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |





