Direct
Similar
Similar

ADG659YRU | |
|---|---|
DigiKey Part Number | ADG659YRU-ND |
Manufacturer | |
Manufacturer Product Number | ADG659YRU |
Description | IC SWITCH SP4T X 2 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG659YRU Models |
Category | Switch Time (Ton, Toff) (Max) 115ns, 45ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 400MHz |
Packaging Tube | Charge Injection 2pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 4pF, 12pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 75Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG659YRUZ | Analog Devices Inc. | 1.354 | 505-ADG659YRUZ-ND | 5,29000 € | Direct |
| MAX4559CEE+ | Analog Devices Inc./Maxim Integrated | 749 | MAX4559CEE+-ND | 8,72000 € | Similar |
| MAX4559EEE+ | Analog Devices Inc./Maxim Integrated | 95 | 505-MAX4559EEE+-ND | 9,92000 € | Similar |



