Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG658YRU | |
|---|---|
DigiKey Part Number | ADG658YRU-ND |
Manufacturer | |
Manufacturer Product Number | ADG658YRU |
Description | IC MUX 8:1 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG658YRU Models |
Category | Switch Time (Ton, Toff) (Max) 115ns, 45ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 210MHz |
Packaging Tube | Charge Injection 2pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 4pF, 23pF |
Multiplexer/Demultiplexer Circuit 8:1 | Current - Leakage (IS(off)) (Max) 200pA |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 75Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG658YRUZ | Analog Devices Inc. | 1.629 | 505-ADG658YRUZ-ND | 5,29000 € | Direct |
| 74HC4051PW,112 | Nexperia USA Inc. | 1 | 1727-6436-ND | 0,31000 € | Similar |
| 74HC4051PW,118 | Nexperia USA Inc. | 469 | 1727-3064-1-ND | 0,23000 € | Similar |
| 74HCT4051PW,118 | Nexperia USA Inc. | 3.150 | 1727-6355-1-ND | 0,38000 € | Similar |
| 74HCT4051PW-Q100,1 | Nexperia USA Inc. | 2.247 | 1727-74HCT4051PW-Q100,1CT-ND | 0,45000 € | Similar |






