
ADG6412BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG6412BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG6412BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG6412BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG6412BCPZ-REEL7 |
Description | IC SW SPST-NCX4 650MOHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 650mOhm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG6412BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 650mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 40V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 439ns, 204ns | |
-3db Bandwidth | 184MHz | |
Charge Injection | -2200pC | |
Channel Capacitance (CS(off), CD(off)) | 70pF, 70pF | |
Current - Leakage (IS(off)) (Max) | 12.5nA | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 5,83300 € | 58,33 € |
| 25 | 5,11320 € | 127,83 € |
| 100 | 4,29960 € | 429,96 € |
| 250 | 3,92984 € | 982,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,92983 € | 5.894,74 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |







