New Product
1 Circuit IC Switch 4:1 10Ohm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG6404BCPZ

DigiKey Part Number
505-ADG6404BCPZ-ND
Manufacturer
Manufacturer Product Number
ADG6404BCPZ
Description
<1 RON, 18V, +36V QUAD SPST SWI
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 10Ohm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
SP4T - Open
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
350mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
214ns, 172ns
-3db Bandwidth
53MHz
Charge Injection
290pC
Channel Capacitance (CS(off), CD(off))
19pF, 88pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-58dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,18000 €8,18 €
106,37400 €63,74 €
255,92120 €148,03 €
1005,42340 €542,34 €
4905,04688 €2.472,97 €
9804,92852 €4.829,95 €
1.4704,86927 €7.157,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,73420 €