
ADG636YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG636YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG636YRUZ-REEL7CT-ND - Cut Tape (CT) ADG636YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG636YRUZ-REEL7 |
Description | IC SWITCH SPDTX2 115OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 115Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG636YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 135ns, 80ns | |
-3db Bandwidth | 610MHz | |
Charge Injection | -1.2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -65dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,21400 € | 42,14 € |
| 25 | 3,89640 € | 97,41 € |
| 100 | 3,54700 € | 354,70 € |
| 250 | 3,52832 € | 882,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,19736 € | 3.197,36 € |
| 2.000 | 3,12935 € | 6.258,70 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

