Similar
Similar
Similar
Similar
Similar
Similar

ADG620BRM | |
|---|---|
DigiKey Part Number | ADG620BRM-ND |
Manufacturer | |
Manufacturer Product Number | ADG620BRM |
Description | IC SWITCH SPDT X 1 6.5OHM 8MSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG620BRM Models |
Category | Switch Time (Ton, Toff) (Max) 65ns, 330ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 190MHz |
Packaging Tube | Charge Injection 110pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 25pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -67dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 6.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 700mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 8-MSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG469EQ-T1-E3 | Vishay Siliconix | 33.332 | DG469EQ-T1-E3CT-ND | 1,23000 € | Similar |
| MAX4659EUA+ | Analog Devices Inc./Maxim Integrated | 1.209 | MAX4659EUA+-ND | 6,81000 € | Similar |
| MAX4659EUA+T | Analog Devices Inc./Maxim Integrated | 5.276 | MAX4659EUA+CT-ND | 6,81000 € | Similar |
| MAX4660EUA+ | Analog Devices Inc./Maxim Integrated | 3.398 | MAX4660EUA+-ND | 6,68000 € | Similar |
| MAX4660EUA+T | Analog Devices Inc./Maxim Integrated | 10.291 | MAX4660EUA+TCT-ND | 6,68000 € | Similar |





