
ADG619BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG619BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG619BRMZ-REEL7CT-ND - Cut Tape (CT) ADG619BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG619BRMZ-REEL7 |
Description | IC SWITCH SPDT X 1 6.5OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG619BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 190MHz | |
Charge Injection | 110pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -67dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,51900 € | 25,19 € |
| 25 | 2,16120 € | 54,03 € |
| 100 | 1,75690 € | 175,69 € |
| 250 | 1,55848 € | 389,62 € |
| 500 | 1,43636 € | 718,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33408 € | 1.334,08 € |
| 2.000 | 1,32794 € | 2.655,88 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |


