
ADG613YRUZ | |
|---|---|
DigiKey Part Number | ADG613YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG613YRUZ |
Description | IC SW SPST-NO/NC 115OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG613YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 65ns, 40ns | |
-3db Bandwidth | 680MHz | |
Charge Injection | -0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,28000 € | 42,80 € |
| 96 | 3,60969 € | 346,53 € |
| 192 | 3,47604 € | 667,40 € |
| 288 | 3,40913 € | 981,83 € |
| 576 | 3,31101 € | 1.907,14 € |
| 1.056 | 3,23954 € | 3.420,95 € |
| 2.592 | 3,15372 € | 8.174,44 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

