Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG611YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG611YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG611YRUZ |
Description | IC SW SPST-NCX4 115OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG611YRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 65ns, 40ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 680MHz |
Packaging Tube | Charge Injection -0.5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 10MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 115Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG454EQ-T1-E3 | Vishay Siliconix | 1.481 | DG454EQ-T1-E3CT-ND | 3,64000 € | Similar |
| MAX391EUE+ | Analog Devices Inc./Maxim Integrated | 286 | MAX391EUE+-ND | 7,52000 € | Similar |
| MAX4521CEE+ | Analog Devices Inc./Maxim Integrated | 33 | MAX4521CEE+-ND | 3,29000 € | Similar |
| MAX4521CEE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4521CEE+T-ND | 2,01562 € | Similar |
| MAX4521CUE+ | Analog Devices Inc./Maxim Integrated | 2 | MAX4521CUE+-ND | 3,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,64100 € | 36,41 € |
| 96 | 3,05896 € | 293,66 € |
| 192 | 2,94281 € | 565,02 € |
| 288 | 2,88469 € | 830,79 € |
| 576 | 2,79938 € | 1.612,44 € |
| 1.056 | 2,73726 € | 2.890,55 € |
| 2.592 | 2,66265 € | 6.901,59 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |




