Similar
Similar
Similar

ADG609BR | |
|---|---|
DigiKey Part Number | ADG609BR-ND |
Manufacturer | |
Manufacturer Product Number | ADG609BR |
Description | IC SWITCH SP4T X 2 30OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 30Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG609BR Models |
Category | Switch Time (Ton, Toff) (Max) 75ns, 45ns |
Manufacturer Analog Devices Inc. | Charge Injection 6pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 20pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SP4T | Crosstalk -85dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 30Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3.3V ~ 5V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG609BRZ | Analog Devices Inc. | 0 | 505-ADG609BRZ-ND | 7,30000 € | Direct |
| MAX4639ESE+ | Analog Devices Inc./Maxim Integrated | 4.977 | MAX4639ESE+-ND | 7,83000 € | Similar |
| MAX4639ESE+T | Analog Devices Inc./Maxim Integrated | 1.826 | 175-MAX4639ESE+TCT-ND | 7,83000 € | Similar |
| MAX4709ESE+ | Analog Devices Inc./Maxim Integrated | 50 | MAX4709ESE+-ND | 15,12000 € | Similar |



