
ADG609BNZ | |
|---|---|
DigiKey Part Number | ADG609BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG609BNZ |
Description | IC SWITCH SP4T X 2 30OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 30Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG609BNZ Models |
Category | Switch Time (Ton, Toff) (Max) 75ns, 45ns |
Manufacturer Analog Devices Inc. | Charge Injection 6pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SP4T | Crosstalk -85dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 30Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 5Ohm (Max) | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 3.3V ~ 5V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG409CJ+ | Analog Devices Inc./Maxim Integrated | 68 | DG409CJ+-ND | 12,09000 € | Similar |
| DG409DJ+ | Analog Devices Inc./Maxim Integrated | 52 | DG409DJ+-ND | 17,44000 € | Similar |
| MAX309CPE+ | Analog Devices Inc./Maxim Integrated | 17 | MAX309CPE+-ND | 19,28000 € | Similar |
| MAX309EPE+ | Analog Devices Inc./Maxim Integrated | 92 | MAX309EPE+-ND | 21,24000 € | Similar |
| MAX329CPE+ | Analog Devices Inc./Maxim Integrated | 27 | MAX329CPE+-ND | 24,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 10 | 5,80800 € | 58,08 € |
| 25 | 5,38920 € | 134,73 € |
| 100 | 4,92890 € | 492,89 € |
| 250 | 4,70940 € | 1.177,35 € |
| 500 | 4,57708 € | 2.288,54 € |
| 1.000 | 4,46820 € | 4.468,20 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 8,91310 € |

