1 Circuit IC Switch 8:1 30Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG608BRZ

DigiKey Part Number
505-ADG608BRZ-ND
Manufacturer
Manufacturer Product Number
ADG608BRZ
Description
IC MUX 8:1 30OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 30Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG608BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
30Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm (Max)
Voltage - Supply, Single (V+)
3.3V ~ 5V
Voltage - Supply, Dual (V±)
±5V
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
-
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
9pF, 40pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,42000 €6,42 €
104,95700 €49,57 €
484,38125 €210,30 €
1444,10514 €591,14 €
2883,96993 €1.143,34 €
5283,87150 €2.044,15 €
1.0083,78340 €3.813,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,42000 €
Unit Price with VAT:7,63980 €