
ADG5401FBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5401FBCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5401FBCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5401FBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5401FBCPZ-RL7 |
Description | IC SWITCH SPST-NCX1 6OHM 10LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 6Ohm (Typ) 10-LFCSP (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5401FBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 10.2µs, 360ns | |
-3db Bandwidth | 395MHz | |
Charge Injection | -230pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 100pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN, CSP | |
Supplier Device Package | 10-LFCSP (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 4,86500 € | 48,65 € |
| 25 | 4,24440 € | 106,11 € |
| 100 | 3,54340 € | 354,34 € |
| 250 | 3,19916 € | 799,79 € |
| 500 | 3,12012 € | 1.560,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,12012 € | 9.360,36 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |



