
ADG5401BRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5401BRMZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5401BRMZ-RL7CT-ND - Cut Tape (CT) 505-ADG5401BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5401BRMZ-RL7 |
Description | IC SWITCH SPST-NO X 1 7OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 7Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5401BRMZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 21ns, 23ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | 275pC | |
Channel Capacitance (CS(off), CD(off)) | 21pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 3,80800 € | 38,08 € |
| 25 | 3,30200 € | 82,55 € |
| 100 | 2,72950 € | 272,95 € |
| 250 | 2,44840 € | 612,10 € |
| 500 | 2,27800 € | 1.139,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,27801 € | 2.278,01 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |


