Similar
Similar

ADG529AKRW | |
|---|---|
DigiKey Part Number | ADG529AKRW-ND |
Manufacturer | |
Manufacturer Product Number | ADG529AKRW |
Description | IC SWITCH SP4T X 2 450OHM 18SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 450Ohm 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG529AKRW Models |
Category | Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
Manufacturer Analog Devices Inc. | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Packaging Tube | Charge Injection 4pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 5pF, 11pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 450Ohm | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 22.5Ohm | Supplier Device Package 18-SOIC |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1209YRZ | Analog Devices Inc. | 343 | 505-ADG1209YRZ-ND | 6,57000 € | Similar |
| ADG5209BRUZ | Analog Devices Inc. | 0 | 505-ADG5209BRUZ-ND | 6,68000 € | Similar |
| DG529CWN+ | Analog Devices Inc./Maxim Integrated | 1.278 | DG529CWN+-ND | 12,05000 € | Similar |




