2 Circuit IC Switch 2:1 160Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5236BRUZ-RL7

DigiKey Part Number
ADG5236BRUZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG5236BRUZ-RL7
Description
IC SWITCH SPDTX2 160OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 160Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5236BRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
190ns, 180ns
-3db Bandwidth
266MHz
Charge Injection
-0.6pC
Channel Capacitance (CS(off), CD(off))
2.5pF, 12pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,54753 €3.547,53 €
2.0003,47350 €6.947,00 €
Manufacturers Standard Package
Unit Price without VAT:3,54753 €
Unit Price with VAT:4,22156 €