
ADG5204BRUZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5204BRUZ-RL7TR-ND - Tape & Reel (TR) ADG5204BRUZ-RL7CT-ND - Cut Tape (CT) ADG5204BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5204BRUZ-RL7 |
Description | IC SWITCH SP4TX1 160OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 160Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5204BRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 4.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 185ns, 175ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | -0.6pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,65400 € | 46,54 € |
| 25 | 4,30840 € | 107,71 € |
| 100 | 3,92810 € | 392,81 € |
| 250 | 3,92472 € | 981,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,54753 € | 3.547,53 € |
| 2.000 | 3,47350 € | 6.947,00 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |


