
ADG509ATQ/883B | |
|---|---|
DigiKey Part Number | ADG509ATQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | ADG509ATQ/883B |
Description | IC SWITCH SP4TX2 450OHM 16CERDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 450Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG509ATQ/883B Models |
Category | Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
Manufacturer Analog Devices Inc. | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Packaging Tube | Charge Injection 4pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 11pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 450Ohm | Package / Case 16-CDIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 22.5Ohm (Typ) | Supplier Device Package 16-CERDIP |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,54000 € | 56,54 € |
| 10 | 46,76200 € | 467,62 € |
| 25 | 44,32200 € | 1.108,05 € |
| 100 | 41,63980 € | 4.163,98 € |
| Unit Price without VAT: | 56,54000 € |
|---|---|
| Unit Price with VAT: | 67,28260 € |

