ADG509ABQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 50
Unit Price: 47,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: 6,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,76000 €
Datasheet
2 Circuit IC Switch 4:1 450Ohm 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG509ABQ

DigiKey Part Number
ADG509ABQ-ND
Manufacturer
Manufacturer Product Number
ADG509ABQ
Description
IC SWITCH SP4TX2 450OHM 16CERDIP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 450Ohm 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG509ABQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
22.5Ohm
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 11pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes