505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG508FBRWZ-REEL

DigiKey Part Number
ADG508FBRWZ-REELTR-ND - Tape & Reel (TR)
ADG508FBRWZ-REELCT-ND - Cut Tape (CT)
ADG508FBRWZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG508FBRWZ-REEL
Description
IC MUX 8:1 270OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 270Ohm (Typ) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG508FBRWZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
270Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
8.1Ohm
Voltage - Supply, Single (V+)
15V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
230ns, 130ns
-3db Bandwidth
-
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
3pF, 22pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,20000 €12,20 €
108,46800 €84,68 €
257,49520 €187,38 €
1006,39540 €639,54 €
2506,27260 €1.568,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,27262 €6.272,62 €
Manufacturers Standard Package
Unit Price without VAT:12,20000 €
Unit Price with VAT:14,51800 €