
ADG508ABCHIPS | |
|---|---|
DigiKey Part Number | 505-ADG508ABCHIPS-ND |
Manufacturer | |
Manufacturer Product Number | ADG508ABCHIPS |
Description | IC SWITCH SP8T-NO X 1 450OHM DIE |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm Die |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 10.8V ~ 16.5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
Series | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Packaging Tray | Charge Injection 4pC |
Part Status Discontinued at DigiKey | Channel Capacitance (CS(off), CD(off)) 5pF, 22pF |
Switch Circuit SP8T - NO | Current - Leakage (IS(off)) (Max) 20pA (Typ) |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 450Ohm | Package / Case Die |
Channel-to-Channel Matching (ΔRon) 22.5Ohm | Supplier Device Package Die |

