Similar
Similar

ADG506ATQ | |
|---|---|
DigiKey Part Number | ADG506ATQ-ND |
Manufacturer | |
Manufacturer Product Number | ADG506ATQ |
Description | IC MUX 16:1 300OHM 28CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 300Ohm 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG506ATQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±10.8V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 44pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,87000 € | 81,87 € |
| 12 | 67,69583 € | 812,35 € |
| 36 | 63,96556 € | 2.302,76 € |
| 108 | 61,22565 € | 6.612,37 € |
| Unit Price without VAT: | 81,87000 € |
|---|---|
| Unit Price with VAT: | 97,42530 € |



